This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C167SRLMHA

Extended
Manufacturer
Infineon Technologies
MFR.Part #
C167SRLMHA
JLCPCB Part #
C3232925
Package
MQFP-144(28x28)
Description
-40℃~+125℃ 10bit 111 16 Bit 25MHz 4.5V~5.5V External Others ROMless MQFP-144(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3797
200+ $7.1124
500+ $6.8635
1000+ $6.7399

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons