
* Images are for reference only
SAK-C167CSL40MC
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAK-C167CSL40MC
- JLCPCB Part #
- C3232918
- Package
- MQFP-144(28x28)
- Description
- -40℃~+125℃ 10bit 111 11KB 16 Bit 4.5V~5.5V 40MHz Built-in+External Others ROMless MQFP-144(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7323
200+
$9.1841
500+
$8.8611
1000+
$8.7020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products