This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRG4PC50SPBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRG4PC50SPBF
JLCPCB Part #
C3193715
Package
TO-247AC
Description
-55℃~+150℃@(Tj) 200W 600V 70A 720uJ 8.27mJ TO-247AC IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7501
200+ $1.0644
500+ $1.0275
1000+ $1.0082

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons