This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSS123IXTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BSS123IXTMA1
JLCPCB Part #
C6471637
Package
SOT-23-3
Description
-55℃~+150℃@(Tj) 1 N-channel 1.8V@13uA 100V 15pF@50V 190mA 500mW 630pC@10V 6Ω@190mA,10V SOT-23-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1022
200+ $0.0408
500+ $0.0395
1000+ $0.0387

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons