
* Images are for reference only
BSP742TXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BSP742TXUMA1
- JLCPCB Part #
- C2653765
- Package
- SOP-8
- Description
- -40℃~+150℃ 1 1.1A 350mΩ 5V~34V Active High High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8277
10+
$1.5403
30+
$1.3604
100+
$1.1757
500+
$1.0922
1000+
$1.0568
Related Products
Welcome back, may I help you?