
* Images are for reference only
BSP295L6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BSP295L6327
- JLCPCB Part #
- C3282351
- Package
- SOT-223-4
- Description
- -55℃~+150℃ 1 N-channel 1.8A 1.8V@400uA 1.8W 118pF 17nC@10V 368pF 500mΩ@4.5V 60V 67pF N-Channel SOT-223-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3791
200+
$0.1468
500+
$0.1416
1000+
$0.1391
Related Products
Welcome back, may I help you?