CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ICE3BR1765J
ICE3BR1765J - 1
ICE3BR1765J - 2
ICE3BR1765J - 3
Extended1/3
* Images are for reference only

ICE3BR1765J

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE3BR1765J
JLCPCB Part #
C535793
Package
DIP-8
Description
-40℃~+150℃ 10.5V~25V Not supported DIP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerInfineon Technologies
PackageDIP-8
Operating Temperature-40℃~+150℃
Battery Temperature DetectionNot supported
Voltage - Supply10.5V~25V
FeaturesSoft-start、Under-voltage lockout
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ICE3BR1765J
ICE3BR1765J

* Images are for reference only

ICE3BR1765J

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE3BR1765J
JLCPCB Part #
C535793
Package
DIP-8
Description
-40℃~+150℃ 10.5V~25V Not supported DIP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE3BR1765J

* Images are for reference only

ICE3BR1765J

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE3BR1765J
JLCPCB Part #
C535793
Package
DIP-8
Description
-40℃~+150℃ 10.5V~25V Not supported DIP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE3BR1765J Specifications

ICE3BR1765J technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerInfineon Technologies
PackageDIP-8
Operating Temperature-40℃~+150℃
Battery Temperature DetectionNot supported
Voltage - Supply10.5V~25V
FeaturesSoft-start、Under-voltage lockout
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE3BR1765J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE3BR1765J Documents

ICE3BR1765J datasheets or manufacturer documentation.

Datasheet: ICE3BR1765J Datasheet (PDF)

ICE3BR1765J Schematic Symbol & PCB Footprint

The ICE3BR1765J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.