
* Images are for reference only
BFS 17W H6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BFS 17W H6327
- JLCPCB Part #
- C534152
- Package
- SOT-323-3
- Description
- 1.4GHz 100mV 10uA 15V 25mA 280mW 70 SOT-323-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
50+
$0.0598
150+
$0.0590
500+
$0.0582
Related Products
Welcome back, may I help you?