
* Images are for reference only
BFP 193W H6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BFP 193W H6327
- JLCPCB Part #
- C534080
- Package
- SOT-343-4
- Description
- 100@30mA,8V 100nA 12V 580mW 80mA 8GHz SOT-343-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1394
200+
$0.0540
500+
$0.0521
1000+
$0.0513
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?