This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BF771E6765N

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BF771E6765N
JLCPCB Part #
C3196541
Package
SOT-23-3
Description
100nA 12V 2V 580mW 70 80mA 8GHz NPN SOT-23-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
2000+ $0.0224
5000+ $0.0216
10000+ $0.0212

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons