
* Images are for reference only
BF2030-E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BF2030-E6327
- JLCPCB Part #
- C3280020
- Package
- SOT-143(SC-61)
- Description
- -55℃~+150℃ 1 N-channel 10V 2.8pF 200mW 40mA N-Channel SOT-143(SC-61) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0179
500+
$0.0172
1000+
$0.0169
Related Products
Welcome back, may I help you?