
* Images are for reference only
BC 847PN H6727
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC 847PN H6727
- JLCPCB Part #
- C533741
- Package
- SOT-363
- Description
- 100mA 15nA 200mV 250MHz 250mW 290 45V NPN+PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
200+
$0.0336
500+
$0.0325
1000+
$0.0318
Related Products
Welcome back, may I help you?