
* Images are for reference only
BCP55E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCP55E6327
- JLCPCB Part #
- C3199074
- Package
- SOT-223-4
- Description
- 100MHz 100nA 2W 40 500mV 60V NPN SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3299
1000+
$0.1277
2500+
$0.1232
5000+
$0.1211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?