
* Images are for reference only
BC857BB5000
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC857BB5000
- JLCPCB Part #
- C3199110
- Package
- SOT-23
- Description
- 100mA 15nA 220 250MHz 330mW 45V 650mV PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
2000+
$0.0214
5000+
$0.0206
10000+
$0.0203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?