
* Images are for reference only
BC847CWE6778
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC847CWE6778
- JLCPCB Part #
- C3196623
- Package
- -
- Description
- 1 NPN 100mA 15nA 250MHz 330mW 45V 600mV NPN - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
2000+
$0.0215
5000+
$0.0207
10000+
$0.0204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?