This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BBY5806WE6327

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BBY5806WE6327
JLCPCB Part #
C3272819
Package
SOT-323
Description
-55℃~+150℃@(Tj) 1 pair common anode 10V 3.5@C1V/C4V 5.5pF@6V,1MHz SOT-323 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1380
1000+ $0.0534
2500+ $0.0516
5000+ $0.0506

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons