
* Images are for reference only
BAS40-05W
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS40-05W
- JLCPCB Part #
- C3757236
- Package
- SOT-323-3
- Description
- 1 Pair Common Cathode 120mA 1V@40mA 1uA@30V 200mA 40V SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
200+
$0.0358
500+
$0.0345
1000+
$0.0339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?