
* Images are for reference only
AUIR3316STRL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIR3316STRL
- JLCPCB Part #
- C533201
- Package
- D2PAK
- Description
- -40℃~+150℃ 1 5.5mΩ 6V~26V Active High High Side Switch Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) D2PAK Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5110
200+
$2.5200
500+
$2.4316
800+
$2.3883
Related Products
Welcome back, may I help you?