
* Images are for reference only
AUIPS7145RTRL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS7145RTRL
- JLCPCB Part #
- C533191
- Package
- TO-252-5
- Description
- -40℃~+150℃ 1 100mΩ 6V~60V Active High High Side Switch Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking TO-252-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6509
200+
$1.4129
500+
$1.3647
1000+
$1.3390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?