TLE42744EV50XUMA1
Extended
* Images are for reference only

TLE42744EV50XUMA1

Attributes
Value
MFR.Part #
TLE42744EV50XUMA1
JLCPCB Part #
C6285333
Package
LSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 220uA 400mA 40V 500mV@(250mA) 5V 60dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Automotive Qualification、Reverse Polarity Protection、Over Voltage Protection Positive LSSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageLSSOP-14-EP-150mil
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+150℃
Output TypeFixed
Voltage - Supply40V
Output Current400mA
FeaturesLow ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Automotive Qualification、Reverse Polarity Protection、Over Voltage Protection
Output ConfigurationPositive
Voltage Dropout500mV@(250mA)
Output Voltage5V
Number of Outputs1