
* Images are for reference only
AUIPS1011S
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS1011S
- JLCPCB Part #
- C3220198
- Package
- D2PAK
- Description
- -40℃~+150℃ 1 10mΩ 36V 6.5A Active High Low Side Switch Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) D2PAK Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6778
200+
$0.6503
500+
$0.6278
1000+
$0.6166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?