
* Images are for reference only
AUIPS1011
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS1011
- JLCPCB Part #
- C3235774
- Package
- TO-220
- Description
- -40℃~+150℃ 1 10mΩ 18A 36V Active High Low Side Switch 过压保护、Overcurrent Protection、Over temperature protection TO-220 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8059
200+
$0.6989
500+
$0.6748
1000+
$0.6620
Welcome back, may I help you?