
* Images are for reference only
686AVG035MFF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 686AVG035MFF
- JLCPCB Part #
- C6095611
- Package
- Plugin,D8xL9.5mm
- Description
- -55℃~+125℃ 130mA@120Hz 1500hrs@125℃ 3.5mm 30mΩ 35V 68uF 8mm 9.5mm Polymer ±20% Plugin,D8xL9.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1304
200+
$0.4522
500+
$0.4364
1000+
$0.4285
Welcome back, may I help you?