
* Images are for reference only
505PHC400K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 505PHC400K
- JLCPCB Part #
- C5506082
- Package
- Plugin,D22.5xL46mm
- Description
- -40℃~+85℃ 250V、400V 5uF ±10% Plugin,D22.5xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 192
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7110
192+
$5.0721
576+
$4.9023
960+
$4.8198
Welcome back, may I help you?