
* Images are for reference only
476SVH6R3MDR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 476SVH6R3MDR
- JLCPCB Part #
- C6688207
- Package
- SMD,D5xL5.7mm
- Description
- -40℃~+105℃ 10.58Ω@120Hz 2000hrs@105℃ 36mA@120Hz 47uF 5.7mm 5mm 6.3V ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2291
200+
$0.0914
500+
$0.0884
1000+
$0.0868
Welcome back, may I help you?