* Images are for reference only
473MWR630K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 473MWR630K
- JLCPCB Part #
- C5506077
- Package
- 插件,D7.5xL19mm
- Description
- ±10% 630V 47nF -40℃~+105℃ Metallized Polyester Plugin,D7.5xL19mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9825
200+
$0.3930
400+
$0.3795
1000+
$0.3735