
* Images are for reference only
227AXZ6R3M
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 227AXZ6R3M
- JLCPCB Part #
- C7172485
- Package
- SMD,D6.3xL5.5mm
- Description
- -55℃~+105℃ 1.81Ω@120Hz 115mA@120Hz 2000hrs@105℃ 220uF 5.5mm 6.3V 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2855
200+
$0.1140
500+
$0.1102
1000+
$0.1082
Welcome back, may I help you?