* Images are for reference only
154PPB630K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 154PPB630K
- JLCPCB Part #
- C6067291
- Package
- Plugin,P=27.5mm
- Description
- 150nF -55℃~+105℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
154PPB630K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 154PPB630K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
154PPB630K symbol, PCB footprint from the free EasyEDA PCB design tool.
154PPB630K datasheets or manufacturer documentation.
Datasheet: 154PPB630K Datasheet (PDF)
Minimum: 2
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing