* Images are for reference only
154MKP275KA
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 154MKP275KA
- JLCPCB Part #
- C5480662
- Package
- Plugin,P=12.5mm
- Description
- 150nF ±10% X2 310V Plugin,P=12.5mm Suppression Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
154MKP275KA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 154MKP275KA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
154MKP275KA symbol, PCB footprint from the free EasyEDA PCB design tool.
154MKP275KA datasheets or manufacturer documentation.
Datasheet: 154MKP275KA Datasheet (PDF)
Minimum: 26
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing