
* Images are for reference only
107LMB400M2CC
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 107LMB400M2CC
- JLCPCB Part #
- C6064239
- Package
- Plugin,D25xL27mm
- Description
- ±20% 680mA@120Hz 10mm 400V 4.14466Ω@120Hz 100uF Plugin,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2710
210+
$2.1030
490+
$2.0325
980+
$1.9980
Related Products