* Images are for reference only
103MPR400K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 103MPR400K
- JLCPCB Part #
- C6970383
- Package
- Plugin,P=10mm
- Description
- 10nF -55℃~+105℃ ±10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 103MPR400K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
103MPR400K technical specifications, attributes, and parameters.
103MPR400K symbol, PCB footprint from the free EasyEDA PCB design tool.
103MPR400K datasheets or manufacturer documentation.
Datasheet: 103MPR400K Datasheet (PDF)
Minimum: 17
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing