
* Images are for reference only
IXYX50N170C
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXYX50N170C
- JLCPCB Part #
- C3191897
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 1.5kW 1.7kV 178A 44ns 5.6mJ 8.7mJ TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$30.2344
30+
$28.8311
Related Products
Welcome back, may I help you?