
* Images are for reference only
DSSK38-0025BS-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSSK38-0025BS-TRL
- JLCPCB Part #
- C19544954
- Package
- TO-263AA
- Description
- -55℃~+150℃ 1 Pair Common Cathode 20A 20mA@25V 25V 330A 480mV@20A TO-263AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6429
200+
$1.4546
500+
$1.4049
800+
$1.3808
Welcome back, may I help you?