This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXXK160N65B4

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXXK160N65B4
JLCPCB Part #
C17349291
Package
TO-264
Description
-55℃~+175℃@(Tj) 1.88mJ 1.8V@15V,160A 220ns 3.3mJ 310A 425nC 52ns 650V 940W PT (Punch-Through) TO-264 IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $50.6879
25+ $48.5185
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons