* Images are for reference only
MTV12PL1FR022
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTV12PL1FR022
- JLCPCB Part #
- C5685770
- Package
- Plugin,P=1.27mm
- Description
- 3A Direct Insert 2P -55℃~+125℃ 1.27mm Black Single Row Copper Alloy Plugin,P=1.27mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MTV12PL1FR022 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MTV12PL1FR022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MTV12PL1FR022 symbol, PCB footprint from the free EasyEDA PCB design tool.
MTV12PL1FR022 datasheets or manufacturer documentation.
Datasheet: MTV12PL1FR022 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing