* Images are for reference only
MTV1-24PAL80
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTV1-24PAL80
- JLCPCB Part #
- C6610788
- Package
- Push-Pull,P=1.27mm
- Description
- 3A Right-Angle 24P -55℃~+125℃ 1.27mm Black Plugin Copper Alloy Push-Pull,P=1.27mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MTV1-24PAL80 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MTV1-24PAL80 technical specifications, attributes, and parameters.
MTV1-24PAL80 symbol, PCB footprint from the free EasyEDA PCB design tool.
MTV1-24PAL80 datasheets or manufacturer documentation.
Datasheet: MTV1-24PAL80 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing