* Images are for reference only
MTB115SAL57D110FR022
- Manufacturer
- ITT CANNON
- MFR.Part #
- MTB115SAL57D110FR022
- JLCPCB Part #
- C3323007
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Single Row 3A 15P -55℃~+150℃ Copper Alloy Round Hole Plugin,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MTB115SAL57D110FR022 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MTB115SAL57D110FR022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MTB115SAL57D110FR022 symbol, PCB footprint from the free EasyEDA PCB design tool.
MTB115SAL57D110FR022 datasheets or manufacturer documentation.
Datasheet: MTB115SAL57D110FR022 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing