
* Images are for reference only
SL1616B-R08MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SL1616B-R08MHF
- JLCPCB Part #
- C17353023
- Package
- SMD,4x4mm
- Description
- 11A 1mΩ 22A 80nH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0151
200+
$0.4051
500+
$0.3922
1000+
$0.3857
Related Products
Welcome back, may I help you?