
* Images are for reference only
L201203-303MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L201203-303MHF
- JLCPCB Part #
- C6579340
- Package
- Plugin-4P,44x20.6mm
- Description
- 30mH 350mA ±20% 插件-4P,44x20.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2473
204+
$10.0749
504+
$9.7376
996+
$9.5706
Related Products
Welcome back, may I help you?