This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AH3740A-180K

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
AH3740A-180K
JLCPCB Part #
C17564288
Package
SMD,9.6x6.4mm
Description
0.145mΩ 180nH 49A 78A ±10% SMD,9.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6396
200+ $1.4520
500+ $1.4039
1000+ $1.3799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons