
* Images are for reference only
ISOSD61L
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ISOSD61L
- JLCPCB Part #
- C5269732
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 16 2 30kV/us 5000 5MHz~25MHz Digital isolation interface、Bipolar input、Deterministic delay output ±320mV ±3LSB SOIC-16-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.9412
10+
$8.4608
40+
$7.5586
100+
$6.8031
Related Products
Welcome back, may I help you?