
* Images are for reference only
ISO1I811T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ISO1I811T
- JLCPCB Part #
- C5741981
- Package
- TSSOP-48
- Description
- -40℃~+125℃ 0 125Kbps 2.85V~5.5V 2500 25kV/us 8 9.6V~35V Multi-voltage domain interface、Configurable debounce filter TSSOP-48 DI/DO Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$5.8397
10+
$5.0230
30+
$4.5236
100+
$4.1064
Related Products
Welcome back, may I help you?