
* Images are for reference only
ITS42008SBDAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ITS42008SBDAUMA1
- JLCPCB Part #
- C2150061
- Package
- BSSOP-36-EP-11mm
- Description
- -25℃~+125℃ 11V~45V 150mΩ 8 Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.0682
10+
$14.3923
30+
$13.2212
100+
$12.2017
Related Products
Welcome back, may I help you?