
* Images are for reference only
ISO1H816GAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ISO1H816GAUMA1
- JLCPCB Part #
- C2680339
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+125℃ 1.2A 200mΩ 3V~5.5V 8 Active Low High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Over Temperature Protection BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$7.0985
10+
$6.9292
30+
$6.8163
100+
$6.7050
Related Products
Welcome back, may I help you?