
* Images are for reference only
CY8C614ABZI-S2F04T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C614ABZI-S2F04T
- JLCPCB Part #
- C5690377
- Package
- VFBGA-124(9x9)
- Description
- -40℃~+85℃ 1.7V~3.6V 100 10bit、12bit 150MHz 1MB 2MB 32 Bit 7bit、8bit ARM Cortex-M4F Built-in+External FLASH VFBGA-124(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0824
200+
$8.4127
500+
$8.1315
1000+
$7.9933
Related Products