
* Images are for reference only
ISO1H812G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ISO1H812G
- JLCPCB Part #
- C538441
- Package
- DSO-36
- Description
- -40℃~+125℃ 150mΩ 3V~5.5V 625mA 8 Active Low High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Over Temperature Protection DSO-36 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$6.9260
10+
$5.9743
30+
$5.3953
100+
$4.9098
Related Products
Welcome back, may I help you?