
* Images are for reference only
ISO1042DWV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ISO1042DWV
- JLCPCB Part #
- C5215859
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 1.71V~1.89V、2.25V~5.5V 5Mbps 73.4mA CAN Transceiver SOIC-8-300mil Isolated CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 4
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4245
10+
$2.0492
64+
$1.8156
128+
$1.5756
512+
$1.4676
1024+
$1.4209
Related Products
Welcome back, may I help you?