
* Images are for reference only
SW6124
Extended
- Manufacturer
- ISMARTWARE
- MFR.Part #
- SW6124
- JLCPCB Part #
- C406804
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1~4 4.2V 4.5V~13.5V QFN-40-EP(6x6) USB PD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5991
10+
$1.3278
30+
$1.1801
100+
$1.0115
490+
$0.8766
980+
$0.8429
1960+
$0.8317
3920+
$0.8237
Related Products
Welcome back, may I help you?