
* Images are for reference only
ISL9205DIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9205DIRZ
- JLCPCB Part #
- C7211513
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃ 1 3uA 4.25V~6.5V 4.2V 840mA Charging IC Lithium Battery Support Support DFN-10(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.9953
10+
$2.9291
30+
$2.8840
100+
$2.8404
Related Products
Welcome back, may I help you?