
* Images are for reference only
ISL9120IRTNZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9120IRTNZ-T
- JLCPCB Part #
- C2072545
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 3.3V 41uA 800mA Buck-Boost Buck-Boost Built-in Fixed No QFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5907
10+
$4.7835
30+
$4.3060
100+
$3.8204
500+
$3.5969
1000+
$3.4972
Related Products
Welcome back, may I help you?